Molex 104091 Series Right Angle PCB PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-798
- Mfr. Part No.:
- 104091-0520
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€1,898.90
(exc. VAT)
€2,335.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,898.90 | €1.266 |
*price indicative
- RS Stock No.:
- 684-798
- Mfr. Part No.:
- 104091-0520
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 104091 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 104091 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex IllumiMate Connector System is a 5-circuit, 1.25 mm pitch wire-to-board header, designed for compact, high-density signal applications. It features a single-row, surface-mount, right-angle orientation, making it ideal for LED TVs, monitors, and other slim-profile electronic devices. With a maximum operating temperature of 130 °C and a current rating of 1.5 A per contact, this header offers reliable electrical and mechanical performance in demanding environments.
Durable design provides reliable performance in challenging environments
Versatile pin configurations cater to diverse application needs
User friendly assembly simplifies installation processes
Optimised for high signal integrity to enhance overall functionality
Long term reliability ensures reduced maintenance and downtime
Engineered to meet stringent quality standards for peace of mind
Compatible with a wide range of devices, offering flexibility in usage
Related links
- Molex 104130 Series Right Angle PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
