Molex 53261 Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-378
- Mfr. Part No.:
- 53261-7005
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,170.76
(exc. VAT)
€1,440.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,170.76 | €1.171 |
*price indicative
- RS Stock No.:
- 796-378
- Mfr. Part No.:
- 53261-7005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53261 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53261 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB header provides reliable connectivity for applications requiring signal transfer in a Compact design, accommodating up to five circuits for efficient wire-to-board connection.
1.25mm pitch ensures space-efficient layout on PCBs
Surface mount termination Interface adds to versatile mounting options
Gold plating enhances durability and conductivity at mating surfaces
Operating temperature range of -40° to +105°C enables robust performance
Natural resin colour aligns with industry standards for aesthetic compatibility
Related links
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex 53261 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
