Molex 201021 Series Right Angle PCB PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 120 units)*

€250.67

(exc. VAT)

€308.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€250.67€2.089

*price indicative

RS Stock No.:
684-824
Mfr. Part No.:
201021-0010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

201021

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

1.27mm

Standards/Approvals

RoHS

COO (Country of Origin):
SG
The Molex slim-grid header is a highly efficient connector designed for board to board applications offering exceptional signal integrity with its 10 circuits in a right-angle configuration. Engineered for reliability this through-hole component features a durable construction with a shrouded design that ensures secure mating and optimal performance. With a gold-plated interface for corrosion resistance and enhanced conductivity it operates effectively within a temperature range of -55° to +105°C. The slim-grid header supports various applications with a robust current handling capacity of 1.4A per contact making it an ideal choice for compact electronic designs requiring reliable connections.

Secures optimal performance with a right-angle configuration for space-saving designs

Incorporates 10 circuits allowing for efficient signal routing between PCBs

Constructed from high-quality liquid crystal polymer for resilience against environmental stresses

Delivers a maximum voltage rating of 125V AC suitable for a range of applications

Offers a shrouded design that enhances mating security and minimises the risk of misalignment

Capable of withstanding 500 mating cycles which ensuring long-term durability

Petitioned for lead-free compliance showcasing eco-conscious manufacturing practices

Features a net weight of just 0.421g balancing performance with lightweight construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy