Molex 201021 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-353
- Mfr. Part No.:
- 201021-2012
- Manufacturer:
- Molex
Subtotal (1 tube of 700 units)*
€246.64
(exc. VAT)
€303.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €246.64 | €0.352 |
*price indicative
- RS Stock No.:
- 684-353
- Mfr. Part No.:
- 201021-2012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 201021 | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 201021 | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex Slim-Grid Header is meticulously designed to enhance connectivity in board to board applications featuring 12 circuits in a compact right-angle configuration. This durable component crafted with a lead-free design incorporates high-quality materials including a copper alloy and liquid crystal polymer to ensure optimal performance. The header's gold plating provides superior conductivity and resistance to corrosion making it ideal for demanding environments. With a temperature range from -55° to +105°C and a maximum voltage of 125V AC this connector guarantees reliable electrical connections under various conditions. Its thoughtful design facilitates easy integration into PCBs underscoring its versatility in a range of electronic applications.
Durability of up to 500 mating cycles ensures long-term reliability in various applications
Compact size promotes efficient use of space while maintaining high-performance standards
Right-angle orientation simplifies installation and connection in tight spaces
Gold plating for mating surfaces enhances conductivity and reduces electrical resistance
Compatible with Slim-Grid Vertical Receptacles for versatile connectivity solutions
Incorporates a shrouded design which ensuring secure connections and preventing misalignment
Equipped with features like PCB locking and retention securing it firmly in place during operation
Related links
- Molex 201021 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 200989 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
