Molex 201021 Series Right Angle Through Hole PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-652
- Mfr. Part No.:
- 201021-2024
- Manufacturer:
- Molex
Subtotal (1 tube of 80 units)*
€266.68
(exc. VAT)
€328.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €266.68 | €3.334 |
*price indicative
- RS Stock No.:
- 684-652
- Mfr. Part No.:
- 201021-2024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 201021 | |
| Pitch | 1.27mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 201021 | ||
Pitch 1.27mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex slim-grid header designed for efficient board to board connectivity featuring 24 circuits in a right-angle configuration. This product boasts a robust construction with a durable gold plating for optimal electrical performance ensuring reliable signal transmission. Ideal for applications requiring a compact footprint the slim-grid header adheres to industry standards and compliance regulations including being lead-free and REACH SVHC compliant. With a recommended PCB thickness of 3.00mm this connector is an excellent choice for modern electronic designs particularly where space efficiency and reliability are paramount.
Gold-plated contacts ensure excellent electrical conductivity
Lead-free construction aligns with environmental compliance standards
Durable design rated for up to 500 mating cycles
Compatible with tube packaging for easy handling and dispensing
Material composition includes liquid crystal polymer which enhancing thermal stability
PCB locator ensures secure placement during installation
Meets multiple industry compliance certifications for reliability and safety
Related links
- Molex 201021 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header Pin 1.27 mm Pitch Shrouded
- Molex 45985 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex Slim-Grid Series Straight 24 Contact(s) 2 Row, Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
