Molex 215760 Series Right Angle PCB PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-037
- Mfr. Part No.:
- 215760-2006
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€299.59
(exc. VAT)
€368.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €299.59 | €2.996 |
*price indicative
- RS Stock No.:
- 685-037
- Mfr. Part No.:
- 215760-2006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header is engineered for efficient wire-to-board connections, offering a reliable solution in compact spaces. This single-row header features six circuits with a 3.00mm pitch, ensuring a snug fit that enhances performance and facilitates installation. Designed with durability in mind, it boasts gold plating on mating surfaces and a matte tin termination finish, contributing to optimal conductivity and resistance against wear. Its glow-wire capability ensures safety in hazardous environments, making it suitable for various applications including power management systems. With a temperature range of -40° to +125°C, this header is ideal for robust operational conditions, guaranteeing longevity and reliability.
Six circuit design for efficient connectivity in compact assemblies
Glow wire capable for enhanced safety in demanding applications
Durability rated for 200 mating cycles, ensuring long term performance
Matte tin termination for improved solderability and reliability
Black liquid crystal polymer resin provides excellent flammability rating
Right angle orientation simplifies layout and saves space
PCB retention feature guarantees stable mounting and durability
Meets industry compliance standards, ensuring dependable use
Related links
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
