Molex 5045 Series Vertical PCB PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-832
- Mfr. Part No.:
- 22-04-1141
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€259.51
(exc. VAT)
€319.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €259.51 | €0.865 |
*price indicative
- RS Stock No.:
- 684-832
- Mfr. Part No.:
- 22-04-1141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5045 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5045 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex mini-latch / KK wire to board header designed to facilitate secure and efficient connections in electronic circuits. With 14 circuits in a vertical orientation, this header features a friction ramp ensuring reliable engagement during installation. Constructed from durable materials, including brass for metal components and polyamide for the resin, it provides excellent longevity in demanding applications. Its specifications allow for a maximum current of 3.0A and voltage of 250V, making it ideal for signal and wire to board applications. Furthermore, this product is flagged as not recommended for new designs, emphasising the importance of compatibility within existing projects.
Friction ramp design enhances stability which ensuring secure connections
Natural resin colour blends seamlessly into electronic assemblies
Constructed from brass and polyamide materials for durability
Low-halogen compliant for improved environmental responsibility
Suitable for through-hole termination interface for easy installation
Designed for use with mini-latch receptacle housings for versatile applications
Related links
- Molex 5045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 5045 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex SPOX Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex QF-50 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
