Molex 5045 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-167
Mfr. Part No.:
22-11-1061
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5045

Product Type

PCB Header Pin

Current

3A

Pitch

2.5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.4mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
JP
The Molex KK Mini-Latch wire to board header designed for secure vertical connections in electronic applications. This innovative component accommodates 6 circuits and is tailored for signal transmission making it an ideal choice for various PCB header and receptacle needs. With a natural resin finish and gold plating this header guarantees high quality and reliable performance. Its robust construction supports a maximum current of 3.0A and voltage of 250V ensuring durability even under demanding conditions. The component's low-halogen and RoHS compliance underscores its commitment to environmental safety making it suitable for a wide range of industry applications.

Designed for 6 circuits facilitating efficient signal transmission

Gold plating ensures superior electrical performance and durability

Natural resin construction enhances thermal properties and reliability

Durable construction offers a mating cycle longevity of up to 30 cycles

Low-halogen status aligns with industry safety standards and environmental regulations

Versatile vertical orientation suitable for diverse PCB layouts

Compatible with various Mini-Latch receptacle housings for flexibility in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy