Molex QF-50 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-6209
- Mfr. Part No.:
- 90571-1141
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-6209
- Mfr. Part No.:
- 90571-1141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | QF-50 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series QF-50 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
Vertical Housings, 90571 Series
Headers fully shrouded to protect pins
Nickel + Tin and Gold Plating
Through-hole
QF-50 Range
1.27 mm (.050") IDT Wire-to-Board Ribbon Cable system.
Complies with DIN 41651, MIL-C-83503 keying, HE-10.
Fully intermateable / interchangeable with C-Grid III range.
Note
Molex Part Numbers: 90571-1xxx with ejectors.
Molex Part Numbers: 90571-2xxx no ejectors.
Molex Part Numbers: 90571-xxx1 have 0.1 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-xxx3 have 0.25 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-2xxx no ejectors.
Molex Part Numbers: 90571-xxx1 have 0.1 μm Gold plating on Contact area and Tin plating on Solder area.
Molex Part Numbers: 90571-xxx3 have 0.25 μm Gold plating on Contact area and Tin plating on Solder area.
Related links
- Molex 5045 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 90571 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 90571 Series Vertical Through Hole Ribbon Cable 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
