Molex 41671 Series Vertical Through Hole PCB Header Pin, 11 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-062
- Mfr. Part No.:
- 26-48-2115
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€618.18
(exc. VAT)
€760.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €618.18 | €6.182 |
*price indicative
- RS Stock No.:
- 685-062
- Mfr. Part No.:
- 26-48-2115
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41671 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 5.38mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41671 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 11 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 5.38mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Board Connector is an 11-position, single-row board-to-board connector. This through-hole header designed for reliable and compact PCB connections in various electronic applications. Its robust design ensures secure mating and stable electrical performance. The connector is made with a durable housing and gold-plated contacts suitable for wave soldering processes.
Gold plated contacts for reliable conductivity and solderability
Suitable for wave soldering and other standard PCB assembly processes
Ideal for signal and low power applications in industrial and consumer electronics
Related links
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
