Molex 41671 Series Vertical Through Hole PCB Header, 60 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-710
- Mfr. Part No.:
- 26-48-2245
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
€438.01
(exc. VAT)
€538.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €438.01 | €10.95 |
*price indicative
- RS Stock No.:
- 684-710
- Mfr. Part No.:
- 26-48-2245
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41671 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5.38mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41671 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 5.38mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 156 Header Assembly is a 24-position, male pin, wire-to‑board header. It features a straight, through-hole mounting orientation with a friction-lock design for secure connection to mating connectors. The header is engineered for reliable performance in power and general electronics applications, offering gold‑plated contacts for excellent conductivity and corrosion resistance. Its robust construction and standardized pitch make it ideal for applications requiring high-current capability and long-term durability.
Exceptional durability through the use of high quality materials
Effortless installation due to user friendly design elements
Versatile application suitability across various electronic devices and systems
Enhanced resistance to environmental conditions, ensuring long term reliability
Related links
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41671 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41662 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
