Molex 41771 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-294
- Mfr. Part No.:
- 26-60-2080
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€286.25
(exc. VAT)
€352.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €286.25 | €0.954 |
*price indicative
- RS Stock No.:
- 787-294
- Mfr. Part No.:
- 26-60-2080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Vertical header design ensures space efficiency and flexible configuration
Eight circuits provide ample connectivity for complex applications
Tin plating ensures enhanced conductivity and resistance to corrosion
Robust construction guarantees durability even in demanding environments
Related links
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
