Molex 41791 Series Vertical Surface PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-737
- Mfr. Part No.:
- 41791-0857
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€249.36
(exc. VAT)
€306.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.36 | €2.494 |
*price indicative
- RS Stock No.:
- 814-737
- Mfr. Part No.:
- 41791-0857
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41791 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41791 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex vertical PCB header featuring a friction lock mechanism and accommodating up to 10 circuits. It delivers reliable electrical connections and robust construction for efficient performance.
Current rating of 7.0A per contact ensures reliable power transmission
Voltage capacity of 600V AC/DC supports various applications
Durability of 25 mating cycles provides long-lasting reliability
Flammability rating of 94V-0 enhances safety in use
Constructed from brass with gold plating for optimal conductivity
Features a natural resin for improved environmental resistance
Related links
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
