Molex 171814 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-110
- Mfr. Part No.:
- 171814-3002
- Manufacturer:
- Molex
Subtotal (1 reel of 840 units)*
€815.26
(exc. VAT)
€1,002.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €815.26 | €0.971 |
*price indicative
- RS Stock No.:
- 685-110
- Mfr. Part No.:
- 171814-3002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171814 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171814 | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC Wire-to-Board Right-Angle Header is expertly designed to facilitate seamless electrical connectivity within compact spaces. With a sturdy construction featuring a friction lock mechanism, this 2-circuit header ensures reliable and secure connections, pivotal for applications requiring efficient power and signal management. Its optimal performance is ensured through compatibility with various assemblies, simplifying integration in PCB designs. Built from high-temperature thermoplastic and featuring durable brass mating components, this product guarantees longevity in demanding environments. The KK 396 exemplifies versatility, making it an essential component for contemporary electronic applications.
Constructed with a high temperature thermoplastic for enhanced durability
Friction lock mechanism provides added security during connections
Designed for 2 circuits, perfect for compact assembly requirements
Compatible with multiple crimp housings and connectors for flexibility
Durability of 25 mating cycles ensures reliability in frequent use
Utilises embossed tape on reel packaging for efficient handling
Polarised design enhances user friendly mating and prevents incorrect connections
Related links
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
