Molex 17181 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-109
- Mfr. Part No.:
- 171814-0003
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-109
- Mfr. Part No.:
- 171814-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 17181 | |
| Product Type | PCB Header Pin | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 17181 | ||
Product Type PCB Header Pin | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC Wire-to-Board Right-Angle Header designed for reliable connections in various applications including power and signal transfer. With its 3.96mm pitch and three-circuit configuration, this connector ensures a robust and secure mating interface, ideal for demanding environments. The header features a friction lock mechanism for enhanced stability and is constructed from high-quality materials, including tin plating for optimal conductivity. Rated for a maximum voltage of 250V and a current of 7.0A per contact, this component meets the stringent requirements of modern electronic designs. Additionally, it complies with various environmental standards, making it a responsible choice for eco-conscious applications.
Packaged in bags, ensuring convenient and safe transportation
Low-Halogen and compliant with EU RoHS, supporting sustainable practices
Mates seamlessly with various housings, enhancing versatility in design
No glow-wire capability enhances safety in various applications
Related links
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42892 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
