Molex 43650 Series Vertical Through Hole Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-407
- Mfr. Part No.:
- 43650-0827
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-407
- Mfr. Part No.:
- 43650-0827
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.18mm | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is expertly designed for power and wire-to-board applications. This high-performance connector features an 8-circuit configuration at a 3.00mm pitch, providing reliable connectivity and ease of integration into various electronic devices. Constructed from high-temperature thermoplastic with a black finish, it showcases a robust design that withstands demanding environments. Equipped with a glow-wire capable junction, it satisfies stringent safety standards and offers superior durability, making it an Ideal choice for applications requiring both performance and reliability. Its vertical orientation and PCB polarizing peg ensure precise placement and secure mating.
High-temperature thermoplastic construction guarantees reliability in harsh environments
Tray packaging type facilitates easy handling and storage during assembly
Compatible with various micro-fit female cable assemblies for flexible design options
Durability of up to 30 mating cycles provides extended usable life
Polarizable to PCB to ensure correct orientation during the installation
Tray packaging type facilitates easy handling and storage during assembly
Compatible with various micro-fit female cable assemblies for flexible design options
Durability of up to 30 mating cycles provides extended usable life
Polarizable to PCB to ensure correct orientation during the installation
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
