Molex 87427 Series Vertical Through Hole PCB Header, 20 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-198
- Mfr. Part No.:
- 87427-2042
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€277.10
(exc. VAT)
€340.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €277.10 | €3.464 |
*price indicative
- RS Stock No.:
- 691-198
- Mfr. Part No.:
- 87427-2042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87427 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87427 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Jr. Header is engineered for seamless power and wire-to-board applications. Constructed from Durable nylon and featuring a 4.20mm pitch, this vertical header accommodates up to 20 circuits, ensuring dependable connectivity in Compact designs. Its robust tin over nickel plating enhances reliability, while the bulk packaging offers convenience for various projects. With a maximum current rating of 13A per contact, this product is Ideal for demanding electrical applications. By adhering to strict compliance standards, it assures users of its suitability for various environments, making this header a VITAL component in any electronic assembly.
High-density design with 20 circuits for Compact applications
Robust construction supports up to 13A maximum current per contact
Tin over nickel plating ensures longevity and reliability in electrical performance
Nylon resin offers excellent flammability resistance (94V-0 rating)
Through-hole termination style provides secure PCB mounting
Durability of up to 30 mating cycles enhances longevity
Operational temperature range of -40° to +105°C suitable for various environments
Robust construction supports up to 13A maximum current per contact
Tin over nickel plating ensures longevity and reliability in electrical performance
Nylon resin offers excellent flammability resistance (94V-0 rating)
Through-hole termination style provides secure PCB mounting
Durability of up to 30 mating cycles enhances longevity
Operational temperature range of -40° to +105°C suitable for various environments
Related links
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87427 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
