Molex 5569 Series Right Angle Through Hole PCB Header, 12 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-284
- Mfr. Part No.:
- 50-36-2296
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-284
- Mfr. Part No.:
- 50-36-2296
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.50mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Mating Pin Length 3.50mm | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is engineered to facilitate reliable wire-to-board connections, making it an Ideal choice for various PCB applications. This dual-row, right-angle header accommodates 12 circuits and features a robust LCP housing that complies with stringent 94V-0 flammability standards. Designed for durability and performance, it supports a maximum current of 13A per circuit when mated to compatible receptacles. The Mini-Fit Jr. Header also exhibits Glow-Wire capability, enhancing its safety in high-temperature environments. Its thoughtful construction includes provisions for secure PCB retention and locator aids, ensuring optimal alignment during assembly. With a temperature range from -40° to +105°C, this header is built to withstand diverse operational conditions.
Designed for power and wire-to-board applications, ensuring versatile usage
Glow-Wire capable, providing added safety in case of temperature exposure
Meets low-halogen requirements per IEC 61249-2-21 for environmentally friendly usage
Optimised for PCB retention and alignment, improving assembly efficiency
Maximum operating temperature of 105°C accommodates a wide range of applications
Supports a maximum voltage of 600V, catering to high-performance electrical needs
Durable with up to 30 mating cycles, ensuring long-term reliability
Glow-Wire capable, providing added safety in case of temperature exposure
Meets low-halogen requirements per IEC 61249-2-21 for environmentally friendly usage
Optimised for PCB retention and alignment, improving assembly efficiency
Maximum operating temperature of 105°C accommodates a wide range of applications
Supports a maximum voltage of 600V, catering to high-performance electrical needs
Durable with up to 30 mating cycles, ensuring long-term reliability
Related links
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
