Molex 87427 Series Straight Through Hole PCB Header, 16 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-834
- Mfr. Part No.:
- 87427-1602
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€246.92
(exc. VAT)
€303.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €246.92 | €1.235 |
*price indicative
- RS Stock No.:
- 796-834
- Mfr. Part No.:
- 87427-1602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87427 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87427 | ||
Pitch 4.20mm | ||
Current 13A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex Connector is a robust PCB header designed for efficient power and wire-to-board connections, featuring a right-angle orientation and Durable nylon materials for reliable performance in various applications.
Supports a maximum current of 13A per contact, ensuring efficient power transmission
Rated for up to 600V, making it suitable for high-voltage applications
Designed with a 4.20mm pitch, facilitating optimum space utilisation on PCBs
Constructed from nylon resin, providing durability and resistance to high temperatures
Compatible with Mini-Fit Jr. receptacle housings for versatility in connections
Related links
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87427 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
