Molex 87759 Series Vertical Surface Mount Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 692-002
- Mfr. Part No.:
- 87759-1014
- Manufacturer:
- Molex
Subtotal (1 tube of 159 units)*
€375.35
(exc. VAT)
€461.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €375.35 | €2.361 |
*price indicative
- RS Stock No.:
- 692-002
- Mfr. Part No.:
- 87759-1014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 87759 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 87759 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for seamless board-to-board and signal connections, ensuring reliable performance in electronic applications. With a vertical orientation and a robust 10-circuit design, this surface mount component features selective gold plating, offering enhanced durability and conductivity. Engineered for lead-free operation, it aligns perfectly with modern environmental standards, making it suitable for various industries. The unit's Compact size, with a mated height of just 3.80mm, ensures compatibility in space-constrained designs, while its Durable nylon and phosphor bronze materials promise longevity. Additionally, it withstands operating temperatures ranging from -55°C to +105°C, making it Ideal for a wide array of applications.
Features a Compact design suitable for space-constrained electronic assemblies
Utilises a surface mount technology for easy installation on PCBs
Offers a 10-circuit configuration for efficient signal transfer
Constructed with lead-free materials, aligning with environmental compliance
Capable of enduring a wide temperature range from -55°C to +105°C
Maintains a durability of up to 100 mating cycles, ensuring consistent performance
Made from high-quality nylon and phosphor bronze for enhanced resilience
Utilises a surface mount technology for easy installation on PCBs
Offers a 10-circuit configuration for efficient signal transfer
Constructed with lead-free materials, aligning with environmental compliance
Capable of enduring a wide temperature range from -55°C to +105°C
Maintains a durability of up to 100 mating cycles, ensuring consistent performance
Made from high-quality nylon and phosphor bronze for enhanced resilience
Related links
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
