Molex 90779 Series Vertical Through Hole PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-240
- Mfr. Part No.:
- 90779-3002
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€294.35
(exc. VAT)
€362.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €294.35 | €1.962 |
*price indicative
- RS Stock No.:
- 691-240
- Mfr. Part No.:
- 90779-3002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90779 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90779 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is expertly designed for vertical, low-profile applications requiring high-temperature surface mount capabilities. This innovative connector features six circuits, incorporating Advanced PdNi with gold flash plating for robust electrical performance. Its compatibility with a variety of tools and receptacles makes it a versatile choice for signal and wire-to-board applications. Each product is engineered to meet strict safety and compliance standards, ensuring reliability and durability in demanding environments. The Pico Flex PF-50 Header is the perfect solution for industries requiring precision and dependability in their connector solutions.
Durable construction with 100 mating cycles, ensuring long-lasting connections
Polarized to prevent incorrect mating and ensure secure connections
Easy to handle with an efficient through-hole termination interface
Complies with EU RoHS regulations, ensuring environmentally friendly use
Versatile for use in a variety of applications, including household appliances
Related links
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- 3M 909 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
