Molex 90814 Series Vertical Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 666-077
- Mfr. Part No.:
- 908140206
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.71 | €0.871 |
| 5 - 9 | €8.02 | €0.802 |
| 10 + | €7.24 | €0.724 |
*price indicative
- RS Stock No.:
- 666-077
- Mfr. Part No.:
- 908140206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is expertly designed for efficient signal and wire-to-board connections, featuring a vertical orientation that enhances space utilization. This product not only supports six circuits for optimal connectivity but is also manufactured using high-temperature thermoplastic, ensuring durability in various environments. With its tin plating and robust brass construction, it guarantees reliable performance even under demanding conditions. The header's compatibility with embossed tape and reel packaging facilitates seamless integration into production lines, making it an Ideal choice for contemporary electronic assemblies. Suited for a range of applications, the Pico Flex PF-50 stands out with its notable attributes, focusing on performance and compliance, ensuring it meets the rigorous standards expected in today's market.
Embossed tape on reel packaging streamlines production processes
Operates within a temperature range of -40° to +105°C for versatile application
Complies with EU RoHS and REACH SVHC regulations ensuring environmental safety
Lightweight at 0.499g, making it efficient for sensitive electronic applications
Offers polarizations to mating parts and PCBs, ensuring faultless connectivity
Operates within a temperature range of -40° to +105°C for versatile application
Complies with EU RoHS and REACH SVHC regulations ensuring environmental safety
Lightweight at 0.499g, making it efficient for sensitive electronic applications
Offers polarizations to mating parts and PCBs, ensuring faultless connectivity
Related links
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
