Molex 90814 Series Vertical Surface Mount Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-241
- Mfr. Part No.:
- 90814-0206
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€431.24
(exc. VAT)
€530.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €431.24 | €0.719 |
*price indicative
- RS Stock No.:
- 691-241
- Mfr. Part No.:
- 90814-0206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 90814 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 90814 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed to offer a reliable and efficient connection solution in wire-to-board applications. This product features a vertical orientation and a standard profile, ensuring space-efficient integration onto printed circuit boards. With its tin-plated brass construction and high-temperature thermoplastic resin, it upholds durability and performance across a wide operating temperature range of -40°C to +105°C. Supporting up to six circuits, the Pico Flex PF-50 is perfect for various industrial applications, all while meeting ProMinent compliance standards for safety and environmental impact.
Supports a temperature range of -40°C to +105°C for diverse operational environments
Six circuits enable versatile connectivity options
Compliance with EU RoHS and REACH regulations for environmentally conscious performance
Embossed tape on reel packaging simplifies handling and assembly
Tooling available for easy extraction, ensuring efficient maintenance and updates
Six circuits enable versatile connectivity options
Compliance with EU RoHS and REACH regulations for environmentally conscious performance
Embossed tape on reel packaging simplifies handling and assembly
Tooling available for easy extraction, ensuring efficient maintenance and updates
Related links
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
