Molex 44472 Series Vertical Through Hole PCB Header, 5 Contact(s), 4.20 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-244
- Mfr. Part No.:
- 44472-0504
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-244
- Mfr. Part No.:
- 44472-0504
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44472 | |
| Current | 11A | |
| Pitch | 4.20mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44472 | ||
Current 11A | ||
Pitch 4.20mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is specifically designed for reliable power connections in wire-to-board applications. Constructed with high-performance nylon 6/6 material, this component ensures durability and compliance with stringent safety standards, making it a dependable choice for modern electronic assemblies. Featuring a 4.20mm pitch and 5 circuits, this vertical mount header incorporates a snap-in plastic peg PCB lock for secure fitting. Its impressive maximum current rating of 11.0A and voltage capacity of 600V allow it to meet a variety of demanding electrical requirements, thereby enhancing the overall performance of the connected devices. The innovative design further accommodates a compatible Mini-Fit junior receptacle housing to enhance versatility in applications.
5 circuit capacity accommodates versatile connection needs
Utilizes a high-performance alloy for metal components, ensuring reliability
Natural resin colours enhances aesthetics while maintaining functionality
Meets compliance standards including EU RoHS and REACH, promoting environmental safety
Compatible with Mini-Fit Jr. receptacle housings for flexible application integration
Utilizes a high-performance alloy for metal components, ensuring reliability
Natural resin colours enhances aesthetics while maintaining functionality
Meets compliance standards including EU RoHS and REACH, promoting environmental safety
Compatible with Mini-Fit Jr. receptacle housings for flexible application integration
Related links
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
