Molex 44472 Series Vertical Through Hole PCB Header, 16 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-089
- Mfr. Part No.:
- 44472-1651
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-089
- Mfr. Part No.:
- 44472-1651
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44472 | |
| Pitch | 4.20mm | |
| Current | 11A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44472 | ||
Pitch 4.20mm | ||
Current 11A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is engineered for seamless power transmission and wire-to-board applications. Its dual-row, vertical design allows for efficient space utilization, accommodating up to 16 circuits while ensuring reliability through its high-performance alloy construction. Compliant with stringent environmental standards, this connector features a low-halogen resin, making it suitable for diverse applications whilst promoting safety and sustainability. With a maximum current rating of 11.0A and a voltage tolerance of 600V, the Mini-Fit HCS Header is designed to endure rigorous operating conditions. Its compatibility with the Mini-Fit junior receptacle housings further enhances its versatility, making it an essential component for modern electronic systems.
Supports voltage levels up to 600V, suitable for various applications
Designed for through-hole termination, simplifying assembly processes
Offers a temperature range of -40° to +105°C for versatility in diverse environments
Mates with Mini-Fit Jr. receptacle housings for expanded connectivity options
Features a tray packaging type for systematic storage and transport
Designed for through-hole termination, simplifying assembly processes
Offers a temperature range of -40° to +105°C for versatility in diverse environments
Mates with Mini-Fit Jr. receptacle housings for expanded connectivity options
Features a tray packaging type for systematic storage and transport
Related links
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
