Molex 44472 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-966
- Mfr. Part No.:
- 44472-0851
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€218.02
(exc. VAT)
€268.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €218.02 | €2.18 |
*price indicative
- RS Stock No.:
- 693-966
- Mfr. Part No.:
- 44472-0851
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44472 | |
| Current | 11A | |
| Pitch | 4.20mm | |
| Number of Contacts | 8 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44472 | ||
Current 11A | ||
Pitch 4.20mm | ||
Number of Contacts 8 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is expertly designed to facilitate secure wire-to-board connections in electronic applications. Engineered with an efficient 4.20mm pitch and dual-row configuration, this header accommodates up to 8 circuits, ensuring reliable connectivity across a range of devices. Made from high-performance nylon 6/6 and complemented by a lock that incorporates a unique snap-in plastic peg, the Mini-Fit HCS provides superb durability and ease of installation. With a maximum current rating of 11.0A and a voltage capacity of 600V, it is perfectly suited for power applications while ensuring compliance with EU RoHS regulations, affirming its environmental standards. Whether youre in engineering or product assembly, this versatile header delivers unmatched performance and dependability.
Low-halogen and compliant with EU RoHS regulations for environmental responsibility
Durability rating of 30 mating cycles, highlighting long-lasting performance
Natural (White) resin colours offers aesthetic integration into device designs
Operates effectively across a wide temperature range from -40° to +105°C
Facilitates through-hole termination style for reliable soldering during assembly
Durability rating of 30 mating cycles, highlighting long-lasting performance
Natural (White) resin colours offers aesthetic integration into device designs
Operates effectively across a wide temperature range from -40° to +105°C
Facilitates through-hole termination style for reliable soldering during assembly
Related links
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
