Molex 501568 Series Right Angle Surface PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-275
- Mfr. Part No.:
- 501568-1347
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 500 units)*
€227.60
(exc. VAT)
€279.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €227.60 | €0.455 |
*price indicative
- RS Stock No.:
- 691-275
- Mfr. Part No.:
- 501568-1347
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501568 | |
| Pitch | 1mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder Tab | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501568 | ||
Pitch 1mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Termination Type Solder Tab | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row right-angle surface mount design with tin plating and an inner positive lock, supporting 13 circuits in blue color, suitable for Compact and secure wire-to-board connections in space-constrained electronic assemblies.
Surface is tin plated
Includes a friction lock mechanism
Resin color is natural
Related links
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Header 1.27 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
