JST SH Series Right Angle Surface PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 502-2689
- Mfr. Part No.:
- SM13B-SRSS-TB-(LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 125 more to save €41.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Limited stock
- 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.372 | €6.86 | - |
| 125 - 495 | €1.044 | €5.22 | €41.00 |
| 500 - 2495 | €0.86 | €4.30 | €256.00 |
| 2500 - 4995 | €0.766 | €3.83 | €1,515.00 |
| 5000 + | €0.726 | €3.63 | €3,230.00 |
*price indicative
- RS Stock No.:
- 502-2689
- Mfr. Part No.:
- SM13B-SRSS-TB-(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | SH | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series SH | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Related links
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
