Molex 501591 Series Vertical Surface Mount Receptacle, 20-Contact, 2 Row, 0.4 mm Pitch Surface Mount
- RS Stock No.:
- 691-276
- Mfr. Part No.:
- 501591-2011
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,371.30
(exc. VAT)
€1,686.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,371.30 | €0.457 |
*price indicative
- RS Stock No.:
- 691-276
- Mfr. Part No.:
- 501591-2011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 0.4mm | |
| Housing Material | Resin Nylon | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 0.9mm | |
| Voltage | 50V | |
| Series | 501591 | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 0.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 0.4mm | ||
Housing Material Resin Nylon | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 0.9mm | ||
Voltage 50V | ||
Series 501591 | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 0.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Connector offers a reliable and efficient solution for interconnecting various electronic components. Designed for seamless integration, this connector ensures superior electrical performance, facilitating stable connections across diverse applications. With a Durable construction, it is engineered to withstand the rigours of daily use while maintaining exceptional signal integrity. Employing cutting-edge technology, the connector features enhanced conductivity, which significantly reduces power loss and increases overall efficiency. Ideal for both professional and industrial environments, The Molex Connector guarantees secure and robust connectivity, making it an indispensable component for achieving optimal system performance.
Enhanced conductivity for reduced power loss
Durable construction designed to withstand environmental stress
Seamless integration suitable for various electronic applications
Robust design ensures secure and stable connections
Optimised for superior electrical performance
Ideal for industrial and professional settings
Related links
- Molex 501591 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex T9 Series Vertical Surface PCB Header 0.4 mm Pitch Unshrouded
- Molex 50310 Series Vertical Board PCB Socket 0.4 mm Pitch Surface Mount
