Molex T9 Series Vertical Surface PCB Header, 20 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-277
- Mfr. Part No.:
- 501594-2011
- Manufacturer:
- Molex
Subtotal (1 reel of 100 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €239.58 | €2.396 |
*price indicative
- RS Stock No.:
- 691-277
- Mfr. Part No.:
- 501594-2011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | T9 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 20 | |
| Housing Material | Polystyrene | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series T9 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 20 | ||
Housing Material Polystyrene | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex Board to Board and Mezzanine Connectors .4MM 20P V Plug is a compact, vertical connector designed for high-density electronic assemblies. With a 0.9mm stack height and 20 precision gold-plated copper contacts, it delivers reliable signal integrity and durability. Ideal for low-power applications, this connector supports up to 300 mA current and 50 V voltage, while operating efficiently across a wide temperature range from -25°C to 85°C.
20-position connector with .4mm pitch
Vertical mounting angle for Compact design
0.9 mm stack height suitable for tight spaces
Solder termination style for secure PCB attachment
Gold-plated copper contacts for enhanced conductivity and corrosion resistance
Related links
- Molex T9 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex T9 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1 Row, Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
