Molex 500913 Series Vertical Surface Receptacle, 40-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 693-987
- Mfr. Part No.:
- 500913-0402
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€2,643.96
(exc. VAT)
€3,252.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,643.96 | €1.763 |
*price indicative
- RS Stock No.:
- 693-987
- Mfr. Part No.:
- 500913-0402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 40 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 500913 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 40 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 500913 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Receptacle is expertly designed to facilitate reliable connections in Compact applications with a 0.40mm pitch. This versatile connector features J-Bend terminals suitable for various mated heights, ensuring seamless integration in board-to-board communication setups. This product supports up to 40 circuits, providing ample capacity for your project's connectivity needs while maintaining an Active status to assure customers of its ongoing availability. Designed for ease of use, the SlimStack connector is suitable for both surface mount and vertical applications, making it a valuable addition to modern electronic devices that require space-saving solutions without compromising performance.
Supports current up to 0.3A and voltage maximum of 50V AC/DC for versatile application
Low-halogen construction ensures compliance with environmental standards while providing durability
Constructed from high-temperature thermoplastic resin, suitable for demanding thermal conditions
Offers a robust durability rating of up to 30 mating cycles, ensuring long-term reliability
Vertical orientation facilitates efficient space management on PCBs, enhancing design flexibility
Related links
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 400 μm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 400 μm Pitch Surface Mount
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- TE Connectivity 2487881 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 2 Row, 800 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
