Molex 44432 Series Vertical Through Hole Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-088
- Mfr. Part No.:
- 44432-2401
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-088
- Mfr. Part No.:
- 44432-2401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44432 | |
| Product Type | Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.30mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44432 | ||
Product Type Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.30mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 33mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is engineered for versatile applications in power and signal connectivity. Designed with a dual-row configuration and featuring 24 circuits, this vertical header provides robust PCB integration, ensuring superior electrical performance. Constructed with a polarizing peg to enhance stability, it is Ideal for board-to-board connections and wire-to-board configurations. The use of tin plating on both mating and termination surfaces ensures reliability and durability, while the high-temperature rated materials can withstand operational conditions from -40°C to +105°C. Offering a hard-wearing nylon resin body, this component is a dependable choice for demanding environments.
Constructed from high-temperature materials, ensuring operational stability
Tin plating offers excellent conductivity and corrosion resistance
Recommended for use with various Molex products to ensure compatibility
Achieves compliance with EU RoHS and GADSL/IMDS standards for environmental safety
Break away feature supports easy disassembly and maintenance
Tin plating offers excellent conductivity and corrosion resistance
Recommended for use with various Molex products to ensure compatibility
Achieves compliance with EU RoHS and GADSL/IMDS standards for environmental safety
Break away feature supports easy disassembly and maintenance
Related links
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
