Molex 55451 Series Vertical Through Hole PCB Header, 24 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-298
- Mfr. Part No.:
- 55451-2470
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€229.99
(exc. VAT)
€282.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €229.99 | €1.15 |
*price indicative
- RS Stock No.:
- 691-298
- Mfr. Part No.:
- 55451-2470
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55451 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55451 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Row Pitch 1.25mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
The Molex Wire-to-board header is engineered for versatile signal applications, featuring a dual-row configuration with 24 circuits that ensures reliable connectivity in various electronic designs. This component not only supports through-hole termination for enhanced stability but also boasts a robust construction using high-quality nylon resin and tin plating for longevity. With a vertical orientation and a mating Interface pitch of 1.25mm, it facilitates seamless integration into crowded PC boards, making it an Ideal choice for modern electronic projects. The product also adheres to environmental compliance standards, ensuring it meets industry expectations for sustainability and safety.
Dual-row design with 24 circuits optimises connection capabilities
Vertical orientation supports space-efficient PCB layouts
Constructed from Durable nylon resin for enhanced longevity
Tin plating on mating and termination interfaces ensures reliable conductivity
Offers 1.5A current capacity per contact for suitable signal integrity
Capable of operating within a temperature range of -40°C to +105°C
Vertical orientation supports space-efficient PCB layouts
Constructed from Durable nylon resin for enhanced longevity
Tin plating on mating and termination interfaces ensures reliable conductivity
Offers 1.5A current capacity per contact for suitable signal integrity
Capable of operating within a temperature range of -40°C to +105°C
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 52465 Series Vertical Surface PCB 2 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 54596 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
