Molex 52465 Series Vertical Surface PCB, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1000 units)*

€1,830.66

(exc. VAT)

€2,251.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,830.66€1.831

*price indicative

RS Stock No.:
796-362
Mfr. Part No.:
52465-2470
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

52465

Product Type

PCB

Pitch

2mm

Current

500mA

Housing Material

High Temperature Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Connector is a slim stack board-to-board solution designed for vertical applications, providing reliable interconnection with a Compact pitch type of 0.80mm.

Supports up to 24 circuits for robust signal management

Maximum current capacity of 0.5A per contact for efficient power handling

Operates effectively within a voltage range of up to 50V

Constructed with a high-temperature thermoplastic for durability

Features an anti-mating design with keying for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy