Molex 55763 Series Vertical Surface PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-302
- Mfr. Part No.:
- 55763-4070
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€1,223.58
(exc. VAT)
€1,505.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,223.58 | €4.079 |
*price indicative
- RS Stock No.:
- 691-302
- Mfr. Part No.:
- 55763-4070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55763 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.50mm | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55763 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.50mm | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is an Advanced connectivity solution designed for precise applications in PCB assemblies. With a 2.00mm pitch and a robust dual-row construction, this surface mount header accommodates up to 40 circuits, ensuring reliable signal transmission. Its natural resin construction and high-temperature thermoplastic material guarantee durability and resistance to operational stress. Ideal for signal applications, it prioritises efficient connections, thanks to its designed mating features and secure locking mechanism. Optimised for versatility, this header is suited for various electronic environments, making it a staple in PCB header and receptacle categories.
Supports a maximum current of 3.0A and voltage of 250V for reliable electrical performance
Dual-row design enhances circuit density while maintaining compactness
Surface mount capability facilitates easy integration into diverse PCB designs
Natural resin construction ensures durability against thermal and mechanical stress
Locking mechanism secures the mating part, enhancing connection stability
Compliance with EU RoHS regulations underlines its commitment to environmental standards
Operating temperature range of -25° to +85°C supports a variety of application environments
Embossed tape packaging on reel allows for efficient handling and assembly processe
Related links
- Molex 55763 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- TE Connectivity 1-19399 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 400 μm Pitch Shrouded
