Molex 52465 Series Vertical PCB PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-840
- Mfr. Part No.:
- 52465-4070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€2,098.77
(exc. VAT)
€2,581.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,098.77 | €2.099 |
*price indicative
- RS Stock No.:
- 814-840
- Mfr. Part No.:
- 52465-4070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 52465 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 52465 | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Connector offers a reliable solution for connecting PCBs with its precise 0.80mm pitch design, ensuring efficient signal transfer and robust mechanical integrity for various applications.
Active status ensures reliable availability for customers
Supports up to 40 circuits for efficient connectivity
Natural resin colour for seamless integration into boards
Durability rated for 30 mating cycles for longevity
Suitable for surface mount applications with recommended PCB thickness of 1.60mm
Wide temperature range from -40° to +105°C for versatility in diverse environments
Related links
- Molex 52465 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Molex 52465 Series Vertical Surface Header 800 μm Pitch Shrouded
- Molex 52465 Series Vertical Surface PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical Surface PCB 800 μm Pitch Shrouded
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 55763 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 640 μm Pitch Solder
