Molex 70555 Series Right Angle Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-162
- Mfr. Part No.:
- 70555-0011
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-162
- Mfr. Part No.:
- 70555-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70555 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70555 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a robust solution designed for high-performance signal and wire-to-board applications. With a 2.54mm pitch and a single-row configuration, it offers reliable connections in a Compact size. This right-angle header is equipped with a 3.05mm pocket and shrouded design, ensuring secure mating with its corresponding connectors. Crafted with a high-temperature thermoplastic resin and tin-plated brass, it can withstand demanding operational environments ranging from -40° to +105°C, making it Ideal for diverse electronic applications. The product is part of the 70555 series and is compliant with EU RoHS regulations, ensuring its suitability for environmentally-conscious projects.
Durable construction with a high-temperature thermoplastic body for long-lasting performance
Designed for 12 circuits, allowing for efficient and Compact connections
Right-angle orientation facilitates easy integration into space-limited applications
Shrouded design enhances reliability by providing protection from accidental disengagement
Mates seamlessly with related SL Single Row Crimp Housings for simplified assembly
Optimised for through-hole termination, ensuring stable PCB attachment
Resilient tin plating for effective electrical conductivity and corrosion resistance
Rated for a maximum voltage of 250V and current of 3.0A per contact for versatile usage
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
