Molex 70555 Series Right Angle Through Hole Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-316
- Mfr. Part No.:
- 70555-0050
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-316
- Mfr. Part No.:
- 70555-0050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Gold Plated Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Gold Plated Tin | ||
Row Pitch 2.54mm | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.3mm | ||
- COO (Country of Origin):
- MY
The Molex SL Header is an exemplary solution for reliable wire-to-board connections. Featuring a 2.54mm pitch and a single-row, right-angle design, this header offers optimal space efficiency in PCB applications. With 16 circuits and Durable construction, it guarantees a secure fit through high-quality materials such as brass and phosphor bronze. The product is engineered for performance, boasting a maximum current rating of 3.0A and a voltage rating of 250V, making it Ideal for various electronic applications. Its thorough compliance with EU regulations further assures users of its environmental compatibility and reliability in demanding situations. Whether for prototyping or production, The Molex SL Header is designed to meet modern connectivity needs with ease.
16 circuits provide ample connectivity options for efficient wiring
Robust brass and phosphor bronze materials enhance durability and performance
Right-angle orientation optimises PCB layout and space utilisation
Maximum current up to 3.0A supports effective power delivery
Voltage rating of 250V ensures compatibility with most standard applications
High temperature thermoplastic construction allows for reliable performance in various environmental conditions
Fully shrouded design prevents unwanted contact and enhances safety
Lead-free process capability ensures compliance with modern environmental standards
Robust brass and phosphor bronze materials enhance durability and performance
Right-angle orientation optimises PCB layout and space utilisation
Maximum current up to 3.0A supports effective power delivery
Voltage rating of 250V ensures compatibility with most standard applications
High temperature thermoplastic construction allows for reliable performance in various environmental conditions
Fully shrouded design prevents unwanted contact and enhances safety
Lead-free process capability ensures compliance with modern environmental standards
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
