Molex 87832 Series Vertical Surface Mount PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-388
- Mfr. Part No.:
- 87832-4420
- Manufacturer:
- Molex
Subtotal (1 tube of 1100 units)*
€4,072.82
(exc. VAT)
€5,009.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €4,072.82 | €3.703 |
*price indicative
- RS Stock No.:
- 691-388
- Mfr. Part No.:
- 87832-4420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 44 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 44 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is expertly designed for reliable and efficient wire-to-board applications. Featuring a dual-row configuration, this component accommodates up to 44 circuits, making it Ideal for intricate PCB layouts. Its robust, shrouded design ensures secure connections while enabling surface mounting, which simplifies installation. With a temperature range of -55° to +105°C, this header is engineered to perform well in a variety of environments. The superior gold plating not only enhances conductivity but also ensures longevity, with a durability of up to 100 mating cycles, allowing for minimal maintenance and maximum efficiency in electronic systems.
Dual-row design accommodates 44 circuits for versatile connections
Surface mount style enhances ease of installation and design flexibility
Gold plating ensures exceptional electrical conductivity and resistance to corrosion
Durable construction allows for up to 100 mating cycles without significant wear
Temperature range of -55° to +105°C guarantees performance across diverse environments
Compliance with EU RoHS regulations ensures environmentally friendly usage
Locking mechanism provides secure mating, preventing accidental disconnection
Nylon resin construction offers strength and longevity for demanding applications
Designed for signal and wire-to-board applications, meeting various connectivity needs
Surface mount style enhances ease of installation and design flexibility
Gold plating ensures exceptional electrical conductivity and resistance to corrosion
Durable construction allows for up to 100 mating cycles without significant wear
Temperature range of -55° to +105°C guarantees performance across diverse environments
Compliance with EU RoHS regulations ensures environmentally friendly usage
Locking mechanism provides secure mating, preventing accidental disconnection
Nylon resin construction offers strength and longevity for demanding applications
Designed for signal and wire-to-board applications, meeting various connectivity needs
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
