Molex 87832 Series Vertical Surface Mount PCB Header, 42 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-212
- Mfr. Part No.:
- 87832-4221
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-212
- Mfr. Part No.:
- 87832-4221
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 42 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | PCB Header | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 42 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System PCB Header | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed to facilitate robust signal and power connections in Compact electronic assemblies. This component features a dual-row configuration with a 2.00mm pitch, Ideal for space-constrained applications. Engineered for surface mount technology, the header ensures a reliable Interface through its shrouded design, which incorporates locking windows and a centre polarization slot. With 42 circuits and a temperature range from -55° to +105°C, this product guarantees durability and performance in demanding environments. The lead-free construction and compliance with rigorous standards, including EU RoHS, signify its commitment to environmental safety and reliability.
Dual-row design optimises space efficiency
Shrouded structure offers enhanced stability and protection
42 circuits accommodate complex connections
Lead-free materials ensure compliance with environmental regulations
Temperature range of -55° to +105°C supports diverse applications
Locking windows provide secure connections during operation
Gold plating on mating surfaces enhances conductivity and longevity
Fully stackable design allows for versatile configurations
Shrouded structure offers enhanced stability and protection
42 circuits accommodate complex connections
Lead-free materials ensure compliance with environmental regulations
Temperature range of -55° to +105°C supports diverse applications
Locking windows provide secure connections during operation
Gold plating on mating surfaces enhances conductivity and longevity
Fully stackable design allows for versatile configurations
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
