Molex 87832 Series Vertical Surface Mount PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-211
- Mfr. Part No.:
- 87832-3414
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€1,557.25
(exc. VAT)
€1,915.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,557.25 | €3.115 |
*price indicative
- RS Stock No.:
- 694-211
- Mfr. Part No.:
- 87832-3414
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 34 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 34 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed to efficiently connect circuits in applications requiring precision and reliability. This dual-row, vertical component features a 2.00mm pitch and accommodates up to 34 circuits. It boasts a robust, lead-free construction with exceptional gold plating of 0.38μm, enhancing durability and electrical conductivity. Ideal for surface mount applications, the connector ensures secure mating through its lock and centre polarization slot, while also remaining compliant with stringent environmental regulations. With an operating temperature range of -55° to +105°C, this header caters to various industrial needs, encapsulating reliability and performance in one Compact solution.
Durable construction with phosphor bronze material for enhanced lifespan
Lead-free design aligns with environmental compliance standards
Solder process capability of reflow ensures compatibility with modern manufacturing practices
High maximum current rating of 2.0A enables robust performance in power-sensitive applications
Maximum voltage tolerance of 125V supports diverse electronic projects
Black resin colour helps in distinguishing components in assembly
Embossed tape on reel packaging ensures ease of use and efficient handling
Mates effectively with various milli-grid receptacles for versatile connectivity
Lead-free design aligns with environmental compliance standards
Solder process capability of reflow ensures compatibility with modern manufacturing practices
High maximum current rating of 2.0A enables robust performance in power-sensitive applications
Maximum voltage tolerance of 125V supports diverse electronic projects
Black resin colour helps in distinguishing components in assembly
Embossed tape on reel packaging ensures ease of use and efficient handling
Mates effectively with various milli-grid receptacles for versatile connectivity
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
