Molex 90131 Series Right Angle Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-429
- Mfr. Part No.:
- 90131-0776
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€326.18
(exc. VAT)
€401.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €326.18 | €4.077 |
*price indicative
- RS Stock No.:
- 691-429
- Mfr. Part No.:
- 90131-0776
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals CSA, UL | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed to deliver superior connectivity with its 2.54mm pitch configuration. This dual-row, vertical connector accommodates 32 circuits, ensuring robust electrical connection for signal or wire-to-board applications. The use of selective gold plating on contacts enhances durability and performance, making it Ideal for high-density PCB design. The components polyester resin construction provides excellent stability and resilience under varying temperatures, rated to operate from -55°C to +125°C. With its effective through-hole termination style and added functionalities like breakaway capability, this header is an indispensable component for diverse electronic designs.
Breakaway capability offers flexible design options for various applications
Compatible with a range of Molex connectors, increasing versatility in product design
Through-hole termination style facilitates secure mounting on printed circuit boards
Low-profile design supports high-density arrangements within electronic devices
Operates effectively in extreme temperatures, suitable for diverse environmental conditions
Compatible with a range of Molex connectors, increasing versatility in product design
Through-hole termination style facilitates secure mounting on printed circuit boards
Low-profile design supports high-density arrangements within electronic devices
Operates effectively in extreme temperatures, suitable for diverse environmental conditions
Related links
- Molex 90131 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
