Molex 90131 Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-969
- Mfr. Part No.:
- 90131-0769
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€254.56
(exc. VAT)
€313.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €254.56 | €2.121 |
*price indicative
- RS Stock No.:
- 691-969
- Mfr. Part No.:
- 90131-0769
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 18 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 18 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is expertly designed to facilitate reliable signal transmission and wire-to-board connections in various electronic applications. Tailored for environments demanding high durability and performance, this dual-row connector accommodates up to 18 circuits with a maximum current of 3.0A and voltage of 350V. The product features selective gold plating for the mating interface, ensuring optimal conductivity and longevity. With a temperature range of -55° to +125°C, it promises stability in diverse operating conditions. Ideal for PCB headers and receptacles, this component excels in efficiency, making it a prime choice for both engineers and manufacturers seeking top-tier connectivity solutions.
Versatile temperature range of -55° to +125°C accommodates a wide array of applications
Designed for easy through-hole termination, simplifying assembly processes
Stackable design enhances flexibility in a variety of applications
Backed by compliance certifications like CSA and UL, ensuring high safety standards
Compatible with multiple C-Grid III components, offering comprehensive connectivity options
Designed for easy through-hole termination, simplifying assembly processes
Stackable design enhances flexibility in a variety of applications
Backed by compliance certifications like CSA and UL, ensuring high safety standards
Compatible with multiple C-Grid III components, offering comprehensive connectivity options
Related links
- Molex 90131 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
