Molex 90325 Series Vertical Through Hole PCB Header, 26 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-440
- Mfr. Part No.:
- 90325-3026
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€219.46
(exc. VAT)
€269.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €219.46 | €5.487 |
*price indicative
- RS Stock No.:
- 691-440
- Mfr. Part No.:
- 90325-3026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90325 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 26 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90325 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 26 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header serves as an efficient connection solution designed for vertical, low-profile applications. Engineered with 26 circuits and featuring selective gold plating, this connector provides reliable performance while maintaining a Compact form factor. Suitable for signal and wire-to-board applications, the Pico Flex is built to withstand up to 100 mating cycles, making it an excellent choice for environments requiring durability. The use of premium materials, including brass for metal components and polyester for resin parts, ensures resilience and compliance with various environmental standards, such as EU RoHS. With its distinct black resin colours and secured locking mechanism, this product is the Ideal choice for PCB headers and receptacles, delivering both functionality and reliability.
Black resin colours provides a sleek aesthetic while offering reliability
Locking mechanism secures mating connections effectively
PCB retention feature promotes stability on printed circuit boards
Adaptable to various applications, from signal transfer to wire-to-board
Accommodates recommended PCB thickness of 1.60mm, ensuring compatibility
Locking mechanism secures mating connections effectively
PCB retention feature promotes stability on printed circuit boards
Adaptable to various applications, from signal transfer to wire-to-board
Accommodates recommended PCB thickness of 1.60mm, ensuring compatibility
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
