Molex 90325 Series Vertical Through Hole PCB Header, 14 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-236
- Mfr. Part No.:
- 90325-3014
- Manufacturer:
- Molex
Subtotal (1 box of 80 units)*
€289.34
(exc. VAT)
€355.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €289.34 | €3.617 |
*price indicative
- RS Stock No.:
- 691-236
- Mfr. Part No.:
- 90325-3014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90325 | |
| Product Type | PCB Header | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90325 | ||
Product Type PCB Header | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed to deliver reliable signal and wire-to-board connections with precision. This low-profile connector features 14 circuits and is engineered to accommodate PCB pegs, ensuring a secure fit on printed circuit boards. With selective gold plating, it offers excellent conductivity while maintaining durability through a maximum of 100 mating cycles. The product is crafted to suit diverse applications, promising top-notch performance in environments ranging from industrial to consumer electronics.
Vertical orientation simplifies integration into confined spaces
Packaged in bags for convenient handling and storage
Flammability rated 94V-0 for enhanced safety
Designed for easy PCB retention, minimizing dislodgement during operation
Temperature range of -40° to +105°C accommodates diverse environmental conditions
Packaged in bags for convenient handling and storage
Flammability rated 94V-0 for enhanced safety
Designed for easy PCB retention, minimizing dislodgement during operation
Temperature range of -40° to +105°C accommodates diverse environmental conditions
Related links
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
