Molex 90814 Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-706
- Mfr. Part No.:
- 90814-3926
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€3,485.86
(exc. VAT)
€4,287.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,485.86 | €5.81 |
*price indicative
- RS Stock No.:
- 693-706
- Mfr. Part No.:
- 90814-3926
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header with PCB Pegs is engineered for versatile signal and wire-to-board applications. Designed with a low-profile, vertical orientation, this surface mount connector accommodates up to 26 circuits in a Compact form factor, making it Ideal for space-constrained environments. Its Durable construction features selective gold plating over brass metal, ensuring reliable electrical connections, while high-temperature thermoplastic resin provides added resilience against thermal stresses. The embossed tape on reel packaging simplifies integration into automated processes, streamlining assembly and enhancing manufacturing efficiency.
Simple integration with automated systems via embossed tape on reel packaging
Meets stringent electrical standards with 2.4A current capacity and 250V AC/DC voltage rating
Mates securely with compatible Pico Flex PF-50 receptacles for seamless connectivity
Ensures reliable performance with a mating cycle durability of up to 100 cycles
Incorporates PCB locator and retention features for secure mounting
Meets stringent electrical standards with 2.4A current capacity and 250V AC/DC voltage rating
Mates securely with compatible Pico Flex PF-50 receptacles for seamless connectivity
Ensures reliable performance with a mating cycle durability of up to 100 cycles
Incorporates PCB locator and retention features for secure mounting
Related links
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
