Molex 90816 Series Vertical Surface Mount PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-449
- Mfr. Part No.:
- 90816-3006
- Manufacturer:
- Molex
Subtotal (1 tube of 120 units)*
€218.62
(exc. VAT)
€268.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €218.62 | €1.822 |
*price indicative
- RS Stock No.:
- 691-449
- Mfr. Part No.:
- 90816-3006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90816 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 1.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90816 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Tail Pin Length 1.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Picoflex surface mount latched vertical header features PCB pegs for secure placement, supports 6 circuits, and is finished in black with palladium nickel and gold flash plating for enhanced durability and conductivity.
Metal material used is brass
Mating surface is plated with gold over palladium nickel
Termination surface is plated with nickel
Resin material used is nylon
Related links
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Straight Surface Header 1.27 mm Pitch Shrouded
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- ERNI MicroBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
