Molex 90816 Series Straight Surface Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-734
- Mfr. Part No.:
- 90816-0206
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€912.85
(exc. VAT)
€1,122.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €912.85 | €1.521 |
*price indicative
- RS Stock No.:
- 786-734
- Mfr. Part No.:
- 90816-0206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90816 | |
| Product Type | Header | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 1.05mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90816 | ||
Product Type Header | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 1.05mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex surface mount latched vertical header offers a robust connector solution is designed for efficient signal routing in Compact applications, featuring six circuits for reliable wire-to-board connections.
Supports a maximum current of 1.2A per contact for reliable power delivery
Operates efficiently at a maximum voltage of 250V, ensuring safety across applications
Constructed with brass metal and nylon resin for optimal durability and performance
Vertical orientation and embossed tape packaging enable easy integration into various systems
Solder termination style enhances reliability and simplifies assembly
Related links
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
