Molex 55917 Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-514
- Mfr. Part No.:
- 55917-1630
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-514
- Mfr. Part No.:
- 55917-1630
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55917 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55917 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex MicroClasp Wire-to-Board Header is designed for reliable connectivity in Compact applications. This component features a 2.00mm pitch and a dual-row, vertical orientation, making it Ideal for installations with limited space. It supports up to 16 circuits, allowing for efficient signal transmission while ensuring ease of use with its through-hole termination style. Optimised for durability, the MicroClasp is rated for a maximum current of 3.0A and operates effectively within a temperature range of -40° to +105°C. Its natural resin construction adds to its resilience, and it is compatible with the MicroClasp Dual Row Receptacle to create strong and secure connections, making it a perfect solution for various PCB header and receptacle applications.
Designed for high-density applications with 16 circuits and a 2.00 mm pitch
Durable construction ensures longevity with up to 30 mating cycles
Compatible with array headers for versatile usage in signal transmission
Constructed from natural resin, providing resilience and stability
Vertical orientation optimally utilises space while ensuring effective connectivity
Rated for a maximum voltage of 250V, suitable for a variety of electrical applications
PCB retention design enhances stability on printed circuit boards
UL certified for safety and reliability in electrical standards
Related links
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
