Molex 55917 Series Vertical Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-733
- Mfr. Part No.:
- 55917-2210
- Manufacturer:
- Molex
Subtotal (1 tray of 300 units)*
€246.36
(exc. VAT)
€303.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €246.36 | €0.821 |
*price indicative
- RS Stock No.:
- 691-733
- Mfr. Part No.:
- 55917-2210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55917 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55917 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex MicroClasp Wire-to-Board Header is designed to provide reliable connectivity in Compact spaces. Featuring a dual-row configuration with 22 circuits, it enables efficient signal transmission, facilitating easy integration into PCB assemblies. Built with a Durable polyester resin, this connector withstands extreme temperatures ranging from -40° to +105°C, ensuring uninterrupted performance in diverse applications. With its through-hole termination style, the MicroClasp is Ideal for devices requiring robust connections, while the PCB locator enhances alignment during assembly for improved reliability. This product effectively meets the needs of modern engineering challenges in wire-to-board applications, making it a trusted choice for high-quality connections.
Dual-row design accommodates up to 22 circuits for maximised connectivity
Natural resin ensures durability and resilience in fluctuating temperatures
Locking feature on the mating part guarantees secure connections
Rated for a maximum voltage of 250V AC/DC, suitable for various applications
30 mating cycles enhance longevity and reliability of the connection
Compact design optimises space efficiency on PCBs
High flammability rating of 94V-0 ensures added safety
Related links
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
